Sign in to ask questions about the Vishay BFC237872913 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC237872913 technical specifications.
| Capacitance | 91nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237872913 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.