The MKP/MKP378 film capacitor from Vishay features a capacitance of 18nF with a tolerance of 5%. It has a voltage rating of 300V AC and a DC rated voltage of 1kV. The capacitor is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 0.886inch. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Vishay BFC237875183 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.886inch |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.