
Radial film capacitor with 13nF capacitance and 5% tolerance. Features a 1.6kV DC rated voltage and 500V AC voltage rating. Dielectric material is PP, with tin, matte contact plating. Designed for through-hole mounting with a 22.5mm lead pitch. Operating temperature range from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Vishay BFC237882133 technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.236inch |
| RoHS | Compliant |