
Radial film capacitor with 330nF capacitance and 630V DC rating. Features 5% tolerance, PP dielectric, and a maximum operating temperature of 105°C. Through-hole mounting with a 27.5mm lead pitch. Dimensions are 11mm width, 21mm height, and 31mm length. RoHS compliant with tin-matte contact plating.
Vishay BFC238320334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.