Radial-leaded, through-hole mount metallized film capacitor featuring polypropylene dielectric. Offers 0.47µF capacitance with a 5% tolerance and a 630V DC / 220V AC voltage rating. Designed for operation between -55°C and 105°C with tin-plated radial leads. RoHS compliant construction with a 27.5mm lead pitch.
Vishay BFC238320474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238320474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.