
This 22nF film capacitor is rated for 350V AC and 1kV DC with a tolerance of 5%. It has a radial lead design and is packaged in bulk quantities of 1000. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay BFC238330223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC238330223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMKP383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 1kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238330223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
