Radial film capacitor with 56nF capacitance and 5% tolerance. Features a 1kV DC rated voltage and 350V AC voltage rating, utilizing a PP dielectric. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range from -55°C to 105°C.
Vishay BFC238332563 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 1kV |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238332563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.