
Radial film capacitor with 20nF capacitance and 5% tolerance. Features a 1kV DC rated voltage and 350V AC voltage rating, utilizing a PP dielectric. Constructed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates across a wide temperature range from -55°C to 105°C. Packaged in tape and reel for automated assembly.
Vishay BFC238333203 technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MMKP383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 1kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238333203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.