
This 22nF film capacitor features a radial package and lead-free termination, with a maximum operating temperature range of -55°C to 105°C. It has a voltage rating of 700V AC and a DC rated voltage of 2kV. The capacitor is packaged in a bulk quantity of 200 units and is compliant with RoHS regulations. The capacitor measures 1.024inch in length, 0.394inch in width, and 0.768inch in height when seated.
Vishay BFC238360223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.768inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMKP383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 0.394inch |
| RoHS | Compliant |
No datasheet is available for this part.