This 1nF film capacitor is designed for high-voltage applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a radial package with a lead pitch of 7.5mm and is mounted through a hole. The capacitor is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Vishay BFC238366102 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMKP383 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.