
The Vishay BFC238370223 is a 22nF film capacitor with a radial lead configuration and a lead-free termination. It operates over a temperature range of -55°C to 105°C and features a tolerance of 5%. This capacitor is compliant with RoHS regulations and is available in a bulk packaging quantity of 100 units.
Vishay BFC238370223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.827inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 2.5kV |
| Width | 0.433inch |
| RoHS | Compliant |
No datasheet is available for this part.