Cap Film 0.0033uF 2000V PP 5% (12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Ammo
Vishay BFC238566332 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP385 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238566332 to view detailed technical specifications.
No datasheet is available for this part.