
General purpose film capacitor with 1.5µF capacitance and 850V DC rating. Features a polypropylene dielectric, 10% tolerance, and low 6mΩ ESR. Designed for chassis mounting with screw terminals, operating from -55°C to 85°C. Dimensions are 44mm (length) x 22mm (depth) x 38mm (height).
Vishay BFC238600155 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 38mm |
| Height - Seated (Max) | 1.496inch |
| Lead Pitch | 0.894inch |
| Length | 1.732inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MMKP386 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 850V |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 850V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238600155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.