The Vishay BFC238600224 is a 220nF film capacitor with a 10% tolerance and a maximum operating temperature of 85°C. It has a DC rated voltage of 850V and an AC voltage rating of 300V. The capacitor is packaged in a tray and is RoHS compliant. It is a screw mount type capacitor with a seated height of 1.201 inches and a lead pitch of 0.894 inches.
Vishay BFC238600224 technical specifications.
| Capacitance | 220nF |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 1.201inch |
| Lead Pitch | 0.894inch |
| Length | 1.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount, Screw |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MMKP386 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 850V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238600224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.