This 1.2uF film capacitor from Vishay features a 5% tolerance and is rated for 300V AC and 850V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. The capacitor is packaged in a tray and is RoHS compliant. It has a screw mount termination and measures 1.496 inches in height, 1.732 inches in length, and 0.866 inches in width.
Sign in to ask questions about the Vishay BFC238601125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC238601125 technical specifications.
| Capacitance | 1.2uF |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 1.496inch |
| Lead Pitch | 0.894inch |
| Length | 1.732inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount, Screw |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MMKP386 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 850V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238601125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.