The BFC238601474 is a film capacitor from Vishay with a capacitance of 470nF and a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. The capacitor is RoHS compliant and is packaged in a tray. It has a height of 1.201 inches when seated and a lead pitch of 0.894 inches.
Vishay BFC238601474 technical specifications.
| Capacitance | 470nF |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 1.201inch |
| Lead Pitch | 0.894inch |
| Length | 1.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount, Screw |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MMKP386 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 850V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238601474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.