The 470nF film capacitor is a general-purpose component with a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. It features a 10% tolerance and a voltage rating of 300V AC and 850V DC. The capacitor is made with a PP dielectric material and has a seated height of 1.201 inches. It is packaged in a tray and is RoHS compliant.
Vishay BFC238602474 technical specifications.
| Capacitance | 470nF |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 1.201inch |
| Lead Pitch | 0.894inch |
| Length | 1.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount, Screw |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MMKP386 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 850V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238602474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.