The 120nF PP film capacitor is a screw mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. It has a voltage rating of 500V AC and a DC rated voltage of 1.4kV. The capacitor is RoHS compliant and features a tin contact plating. It is packaged in a tray and has a seated height of 1.201 inches.
Vishay BFC238643124 technical specifications.
| Capacitance | 120nF |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 1.201inch |
| Lead Pitch | 0.894inch |
| Length | 1.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount, Screw |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MMKP386 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.4kV |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238643124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.