
Radial film capacitor with 150nF capacitance and 63V DC rating. Features 2% tolerance, PP dielectric, and tin matte contact plating. Designed for through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Operating temperature range is -55°C to 85°C. Dimensions are 12.5mm (L) x 5mm (W) x 11mm (H).
Vishay BFC241641504 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP416 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241641504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.