
Radial-leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This component offers a capacitance of 1µF with a 63V DC rated voltage and 25V AC rated voltage, and a tight 2% tolerance. Operating across a temperature range of -55°C to 85°C, it has tin-matte contact plating and a 15mm lead pitch. RoHS compliant and designed for bulk packaging.
Sign in to ask questions about the Vishay BFC241671005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC241671005 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 416 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 63V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241671005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
