Radial film capacitor with 390nF capacitance and 63V DC rated voltage. Features 2% tolerance, PP dielectric, and tin matte contact plating. Through-hole mounting with a 15mm lead pitch and 0.6mm lead diameter. Operating temperature range from -55°C to 85°C. Dimensions are 17.5mm length, 6mm width, and 12mm height.
Vishay BFC241673904 technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP416 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 63V |
| Weight | 0.049384oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241673904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.