
Radial film capacitor with 560nF capacitance and 63V DC rated voltage. Features PP dielectric, 2% tolerance, and a maximum operating temperature of 85°C. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 17.5mm length, 7mm width, and 13.5mm height.
Vishay BFC241675604 technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 416 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 63V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241675604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.