This 100nF film capacitor is designed for use in a variety of applications, including audio and power supplies. It features a radial lead configuration and is constructed with a lead-free termination. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in a package quantity of 750 units per reel.
Vishay BFC241711004 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP417 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 160V |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241711004 to view detailed technical specifications.
No datasheet is available for this part.