This 100nF PP film capacitor from Vishay is rated for 160V DC and 63V AC. It has a height of 10mm and is designed for through hole mounting. The operating temperature range is -55°C to 85°C, and it is RoHS compliant.
Vishay BFC241741004 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 417 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 160V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241741004 to view detailed technical specifications.
No datasheet is available for this part.