
1uF, 160V radial metallized polypropylene film capacitor with 2% tolerance. Features tin, matte contact plating, 0.8mm lead diameter, and 15mm lead pitch for through-hole mounting. Operating temperature range from -55°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 417 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 160V |
| Weight | 0.109349oz |
| Width | 0.394inch |
| RoHS | Compliant |