
This 2nF film capacitor from Vishay has a radial lead configuration and is rated for 400V DC and 125V AC. It has a tolerance of 2% and is suitable for use in applications where a through-hole mount is required. The capacitor operates within a temperature range of -55°C to 85°C and is lead-free. It is packaged on a tape and reel with 1500 units per reel.
Vishay BFC241912002 technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 419 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241912002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.