This film capacitor features a capacitance of 3.6nF with a tolerance of 2%. It has a DC rated voltage of 400V and an AC voltage rating of 125V. The capacitor is packaged in a radial configuration for through-hole mounting. It operates within a temperature range of -55°C to 85°C and is compliant with lead-free standards. The capacitor is available in quantities of 1500 per reel.
Sign in to ask questions about the Vishay BFC241913602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC241913602 technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 419 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241913602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.