This 39nF PP film capacitor is rated for 125V AC and 400V DC with a tolerance of 2%. It features a radial lead termination and is designed for through hole mounting. The operating temperature range is -55°C to 85°C. The capacitor is RoHS compliant and lead free.
Vishay BFC241913903 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 419 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.