
The Vishay BFC241941802 is a film capacitor with a capacitance of 1.8nF and a tolerance of 2%. It has a DC rated voltage of 400V and an AC voltage rating of 125V. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Vishay BFC241941802 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 419 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC241941802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.