The MKP419 film capacitor from Vishay features a capacitance of 3.9nF with a tolerance of 2%. It has a voltage rating of 125V AC and 400V DC, with an operating temperature range of -55°C to 85°C. The capacitor is packaged in a radial lead configuration, suitable for through-hole mounting. It is lead-free and RoHS compliant.
Vishay BFC241943902 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP419 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.