This 120nF film capacitor features a radial lead configuration and is constructed with a polypropylene dielectric material. It has a tolerance of 2% and a maximum operating temperature of 85°C. The capacitor is lead free and compliant with RoHS regulations. It is available in bulk packaging with 1000 units per package. The capacitor is suitable for use in a variety of applications where a high capacitance value is required.
Vishay BFC241971204 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP419 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.