This 150nF film capacitor from Vishay has a DC rated voltage of 400V and an AC voltage rating of 125V. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor is constructed with a polypropylene dielectric material and has a tolerance of 2%. It is lead free and RoHS compliant, suitable for through hole mounting.
Vishay BFC241971504 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP419 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.