The BFC242001104 is a 110nF film capacitor with a radial package and lead-free termination. It has a tolerance of 5% and a maximum operating temperature of 85°C. The capacitor is rated for 160V AC and has a DC rated voltage of 630V. It is available in a tape and reel packaging with 650 pieces per package.
Vishay BFC242001104 technical specifications.
| Capacitance | 110nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242001104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.