This 130nF film capacitor is a radial lead free component with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a voltage rating of 160V AC and a DC rated voltage of 630V. The capacitor is available in a package quantity of 600 and is packaged in tape and reel. It has a lead pitch of 15mm and a lead diameter of 0.8mm.
Vishay BFC242001304 technical specifications.
| Capacitance | 130nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242001304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.