
The BFC242002402 is a 2.4nF film capacitor with a radial lead configuration and lead-free termination. It has a tolerance of 5% and is rated for 160V AC. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format with 1500 units per package.
Sign in to ask questions about the Vishay BFC242002402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC242002402 technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242002402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.