The Vishay BFC242003302 is a 3.3nF film capacitor with a radial lead configuration and lead free plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 1000 units per package. It has a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor is suitable for use in a variety of applications due to its high voltage rating of 630V and AC voltage rating of 160V.
Sign in to ask questions about the Vishay BFC242003302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC242003302 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242003302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.