The BFC242003602 is a 3.6nF film capacitor from Vishay, featuring a radial package with a 5mm lead pitch and a maximum operating temperature of 85°C. It has a lead free termination and a tolerance of 5%. The capacitor is rated for a DC voltage of 630V and an AC voltage of 160V. It is available in a package quantity of 1000, packaged in tape and reel.
Vishay BFC242003602 technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242003602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.