The BFC242013603 is a 36nF film capacitor with a radial lead configuration and a maximum operating temperature of 85°C. It has a DC rated voltage of 630V and a tolerance of 2%. The capacitor is packaged in a tape and reel format with 500 pieces per reel. It is lead free and RoHS compliant, with a termination style of radial and a lead pitch of 10mm. The capacitor is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Vishay BFC242013603 technical specifications.
| Capacitance | 36nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242013603 to view detailed technical specifications.
No datasheet is available for this part.