Radial film capacitor with 4.3nF capacitance and 2% tolerance. Features a 630V DC voltage rating and 160V AC rating, utilizing a PP dielectric. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 85°C. Packaged in tape and reel.
Vishay BFC242014302 technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 420 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242014302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.