The BFC242076203 is a 62nF film capacitor from Vishay with a DC rated voltage of 630V and a tolerance of 2%. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 85°C and is lead free. It is RoHS compliant and available in bulk packaging.
Vishay BFC242076203 technical specifications.
| Capacitance | 62nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242076203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.