This Vishay MKP420 series film capacitor features a capacitance of 82nF and a DC rated voltage of 630V. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor is lead free and RoHS compliant, with a tolerance of 2%. It is designed for use in applications where a high voltage rating is required, and can operate over a temperature range of -55°C to 85°C.
Vishay BFC242078203 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP420 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC242078203 to view detailed technical specifications.
No datasheet is available for this part.