The Vishay BFC246021203 is a general purpose film capacitor with a capacitance of 12nF and a voltage rating of 63V. It has a tolerance of 5% and is terminated in an axial configuration. The capacitor is packaged in a through hole configuration and is available in quantities of 250. It is compliant with RoHS regulations.
Vishay BFC246021203 technical specifications.
| Capacitance | 12nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246021203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.