The Vishay BFC246021603 is a general-purpose film capacitor with a capacitance of 16nF, a dielectric material of polypropylene, and a lead diameter of 0.6mm. It is available in a package quantity of 1000 and is compliant with RoHS regulations. The capacitor has a voltage rating of 63V and a tolerance of 5%. It is designed for use in through-hole applications.
Vishay BFC246021603 technical specifications.
| Capacitance | 16nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246021603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.