This Vishay MKP460 general purpose film capacitor has a capacitance of 18nF and a voltage rating of 63V with a tolerance of 5%. It is available in a package quantity of 250 and features a lead diameter of 0.6mm. The capacitor is RoHS compliant and is suitable for use in a variety of applications. It is available in an axial termination style and is designed for through hole mounting.
Vishay BFC246021803 technical specifications.
| Capacitance | 18nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246021803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.