Vishay BFC246023003 technical specifications.
| Capacitance | 30nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 800 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246023003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.