The BFC246025603 is a general purpose film capacitor from Vishay, featuring a capacitance of 56nF and a dielectric material of polypropylene. It has an axial lead termination and a tolerance of 5%. This capacitor is RoHS compliant and available in a package quantity of 600. It is suitable for use in a variety of applications, including those requiring a high voltage rating of 63V.
Vishay BFC246025603 technical specifications.
| Capacitance | 56nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246025603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.