The Vishay BFC246027502 is a 7.5nF film capacitor with a voltage rating of 63V and a tolerance of 5%. It features a PP dielectric and axial termination. The capacitor is available in a package quantity of 250 and is compliant with RoHS regulations. It is a general-purpose film capacitor suitable for a variety of applications.
Vishay BFC246027502 technical specifications.
| Capacitance | 7.5nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246027502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.