This Vishay BFC246029102 general purpose film capacitor features a capacitance of 9.1nF and a voltage rating of 63V. It has a tolerance of 5% and a dielectric material of polypropylene. The capacitor is available in a package quantity of 250 and is terminated in an axial configuration. It is compliant with RoHS regulations and suitable for use in through hole mounting applications.
Vishay BFC246029102 technical specifications.
| Capacitance | 9.1nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246029102 to view detailed technical specifications.
No datasheet is available for this part.