The BFC246031303 is a general purpose film capacitor with a capacitance of 13nF and a voltage rating of 63V. It features a polypropylene dielectric and a tolerance of 2%. The capacitor is available in a package quantity of 250 and is RoHS compliant. It is designed for use in a variety of applications and is suitable for through hole mounting.
Vishay BFC246031303 technical specifications.
| Capacitance | 13nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246031303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.