The BFC246032003 is a 20nF axial film capacitor from Vishay with a voltage rating of 63V and a tolerance of 2%. It features a PP dielectric and is available in a package quantity of 250. The capacitor is RoHS compliant and has a lead diameter of 0.6mm. It is a general-purpose film capacitor suitable for various applications.
Vishay BFC246032003 technical specifications.
| Capacitance | 20nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246032003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.